The Panasonic TX2-L-24V-Z is a 24V DC single-pole double-throw relay with a latching single coil design. It has a maximum switching voltage of 220V and a maximum switching current of 2A. The relay operates within a temperature range of -40°C to 85°C and is mounted through a hole. The device has a DIP package type and a termination style of PC pin.
Checking distributor stock and pricing after the page loads.
Panasonic TX2-L-24V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 4.2mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.