
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration and latching coil type. This relay offers a 2A contact current rating and a 220VDC maximum contact voltage rating. It operates on a 6VDC coil voltage with a 100mW coil power consumption and 16.7mA coil current. Designed for through-hole mounting with PC pin termination, it boasts a 4ms operate and release time and is RoHS compliant.
Panasonic TX2-L-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
