
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration with a 2A contact current rating and 220VDC maximum contact voltage. This latching relay operates on a 9VDC coil voltage, consuming 100mW of power with a coil resistance of 810 Ohms. Designed for through-hole mounting with PC pin termination, it offers a 4ms operate and release time and is RoHS compliant.
Panasonic TX2-L-9V technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
