The Panasonic TX2-L-9V-X is a 9V DC latching relay with a DPDT contact arrangement and 2 Form C contacts. It has a maximum switching voltage of 220V and a maximum switching current of 2A. The relay is constructed with a latching single coil and has an operating temperature range of -40 to 85 degrees Celsius. It is available in a DIP package with a through-hole termination style and 8 terminals. The relay is suitable for use in applications where a low-voltage coil is required.
Checking distributor stock and pricing after the page loads.
Panasonic TX2-L-9V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 11.1mA |
| Coil Resistance | 810Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.