This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum pick-up voltage of 6.75VDC and can switch up to 2A at 60W. The relay has a latching single coil construction and can operate in temperatures ranging from -40 to 85 degrees Celsius. It is mounted through a hole and has a PC pin termination style.
Checking distributor stock and pricing after the page loads.
Panasonic TX2-L-9V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 11.1mA |
| Coil Resistance | 810Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.