
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration with a 2A contact current rating and 220VDC contact voltage rating. This latching relay operates on a 12VDC coil voltage with 200mW coil power and 16.7mA coil current. It offers a 2.54mm lead pitch for through-hole mounting on PCBs and boasts a high contact material of gold-plated silver. Rated for IP67 protection, this RoHS compliant component has a life expectancy of 100 million operations.
Sign in to ask questions about the Panasonic TX2-L2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-L2-12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
