
The Panasonic TX2-L2-12V-TH is a 10-pin DIP relay with a latching double coil design. It has a maximum switching power of 60W and a maximum switching voltage of 220V DC. The relay is rated for operation between -40°C and 85°C and has a maximum switching current of 7.5A. It is designed for through hole mounting and has a product length of 15mm, depth of 7.4mm, and height of 8.2mm, weighing 2g. The relay has a contact arrangement of DPDT with a contact form of 2 Form C.
Sign in to ask questions about the Panasonic TX2-L2-12V-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-L2-12V-TH technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| Product Length (mm) | 15 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 8.2 |
| Product Weight (g) | 2 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 7.5A |
| Maximum Switching Power | 60W|60VA |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2-L2-12V-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.