
The Panasonic TX2-L2-3V-1 is a dual coil latching relay with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 220V DC and a maximum current rating of 1A. The relay has a power consumption of 200mW and is RoHS compliant. It features a silver contact material and a throw configuration of DPDT. The relay is available in a through-hole package with a packaging quantity of 40 per rail/Tube.
Sign in to ask questions about the Panasonic TX2-L2-3V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-L2-3V-1 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Insertion Loss | 0.8dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-3V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
