
DPDT signal relay with a 4.5VDC coil voltage and 1A contact current rating. Features a latching, dual coil design with 101.2Ω resistance and 44.5mA coil current. Offers 4ms operate and release times, with Silver/Gold contact material. Through-hole mounting with PC pin termination, suitable for automotive applications and operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the Panasonic TX2-L2-4.5V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-L2-4.5V-1 technical specifications.
| Coil Current | 44.5mA |
| Coil Power | 200mW |
| Coil Resistance | 101.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-4.5V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
