The Panasonic TX2-L2-5V-X is a DPDT latching double coil relay with a contact arrangement of DPDT and a contact form of 2 Form C. It has a DC coil voltage of 5V and a coil current of 40mA. The relay can switch up to 60W of power and has a maximum switching voltage of 220VDC. It is designed for through hole mounting and has a termination style of PC Pin. The relay has a number of terminals of 10 and a relay construction of latching double coil. It has an operate time of 4ms and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |