
DPDT power/signal relay featuring a 9VDC latching dual coil, consuming 200mW with 22.2mA coil current and 405Ω coil resistance. Contacts rated for 2A at 220VDC, constructed with gold and silver for optimal performance. This through-hole mount component offers 4ms operate and release times, with a compact 15mm x 7.4mm x 8.2mm DIP package. Operating temperature range spans -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Panasonic TX2-L2-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-L2-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
