The Panasonic TX2-L2-H-3V is a dual coil latching relay with a contact current rating of 2A and a maximum operating temperature of 85°C. It features a coil voltage of 3V and a coil resistance of 45R, with an insertion loss of 0.8dB. The relay is RoHS compliant and has a power consumption of 200mW. It is available in a through hole package with a packaging quantity of 40 units per rail or tube.
Sign in to ask questions about the Panasonic TX2-L2-H-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-L2-H-3V technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-H-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.