The Panasonic TX2-L2-H-3V-X relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3VDC coil voltage and a coil current of 66.7mA. The coil resistance is 45 ohms, and the maximum pick-up voltage is 2.25VDC. The relay can switch up to 220VDC and 2A with a maximum switching power of 60W. It has a latching double coil construction and a self-clinching termination style. The relay is available in a DIP package type and operates between -40°C and 85°C.
Panasonic TX2-L2-H-3V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.