
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. This telecom relay operates with a 12VDC coil voltage, drawing 11.7mA and consuming 140mW. Contacts are rated for 2A switching current and 220VDC, with gold/silver contact material and plating. Surface mount termination with gull wing leads, this component offers a 4ms operate and release time, and an operating temperature range of -40°C to 85°C.
Panasonic TX2SA-12V technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Depth | 9.4mm |
| Height | 15mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | Gull Wing |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
