
General purpose electromechanical relay featuring DPDT (2 Form C) configuration with a 2A contact rating and 220VDC maximum contact voltage. Coil operates at 24VDC with 5.8mA current and 140mW power consumption. Surface mount termination with gull wing leads, 2.54mm pitch, and dimensions of 15mm length and 9.4mm depth. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. IP67 rated for environmental protection.
Panasonic TX2SA-24V technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | Gull Wing |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
