
General purpose electromechanical relay featuring a 3VDC coil with 140mW power consumption and 46.7mA coil current. Offers 2A contact rating at 220VDC, with gold and silver contact material. This DPDT relay is surface mountable with gull wing termination, providing 4ms operate and release times. Designed for general purpose applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic TX2SA-3V-Z technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-3V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
