
General purpose, surface mount electromechanical relay featuring a DPDT (2 Form C) configuration. This telecom relay operates with a 4.5VDC coil voltage and 31mA coil current, consuming 140mW. Contacts are rated for 2A at up to 220VDC, with silver and gold contact material. It offers a 4ms operate and release time, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
Panasonic TX2SA-4.5V-X technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
No datasheet is available for this part.