The TX2SA-48V-1-X is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 48V and a coil current of 5.6mA, with a coil resistance of 8.533Kohm. The relay can switch up to 30W of power and has a maximum switching voltage of 220VDC. It is designed for surface mount applications with a gull wing termination style and has 8 terminals. The relay has a non-latching construction and an operating temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 5.6mA |
| Coil Resistance | 8.533KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |