
DPDT power/signal relay featuring a 48VDC coil with 270mW power consumption and 5.6mA coil current. Contact rating of 2A at 220VDC, with Silver/Gold contact material. Surface mount termination with gull wing leads, operating across a -40°C to 70°C temperature range. 4ms operate and release times.
Panasonic TX2SA-48V-Z technical specifications.
| Coil Current | 5.6mA |
| Coil Resistance | 8.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-48V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.