
Electromechanical relay featuring a DPDT (2 Form C) configuration with a 2A contact current rating and 220VDC contact voltage rating. This general-purpose relay operates on a 5VDC coil voltage with 140mW coil power and 28.1mA coil current. Designed for surface mount applications with gull wing termination, it offers a 4ms operate and release time. The relay is RoHS compliant and rated IP67, with contact material including gold and silver.
Sign in to ask questions about the Panasonic TX2SA-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA-5V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.4mm |
| Height | 15mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | Gull Wing |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
