
The Panasonic TX2SA-5V-1 is a telecom relay with a coil voltage of 5V and a current rating of 28.1mA. It has a power consumption of 140mW and a coil resistance of 178 ohms. The relay is a non-latching type with a contact material of gold and silver. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and available in a surface mount package with a gull wing termination.
Panasonic TX2SA-5V-1 technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
