This Panasonic relay features a non-latching coil type with a 5V DC voltage rating. The contact material is silver, and the relay is available in a surface mount package quantity of 40. The relays are packaged in rail/Tube and are RoHS compliant. The throw configuration is DPDT, and the termination is solder.
Sign in to ask questions about the Panasonic TX2SA-5V-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA-5V-TH technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-5V-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.