The TX2SA-5ZV is a DPDT non-latching relay from Panasonic with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 5V and a coil current of 28.1mA, with a coil resistance of 178 ohms. The relay has a maximum switching power of 60W and a maximum switching current of 2A. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay has a non-latching construction and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic TX2SA-5ZV technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.