The TX2SA-H-12V is a DPDT non-latching relay with a contact arrangement of 2 Form C and a maximum switching voltage of 220VDC. It has a coil current of 11.7mA and a coil resistance of 1.028K ohms. The relay has a maximum switching current of 2A and a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and is rated for operation between -40°C and 85°C.
Panasonic TX2SA-H-12V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.