This Panasonic relay features a DPDT contact arrangement with a 2 Form C form factor, suitable for surface mount applications. The relay has a 3V DC coil voltage and a coil current of 46.7mA with a resistance of 64.3 Ohms. It can switch up to 60W with a maximum switching current of 2A and a maximum switching voltage of 220V. The relay has a non-latching construction with an operate time of 4ms and can operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.7mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |