The TX2SA-H-48V-X is a DPDT relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 48V and a coil current of 5.6mA. The relay's coil resistance is 8.533K ohms, and it has a maximum pick-up voltage of 36VDC. The minimum dropout voltage is 4.8VDC, and the maximum DC switching voltage is 220V. The relay can handle a maximum switching current of 2A and a maximum switching power of 60W. It is constructed with a non-latching relay construction and has an operate time of 4ms. The TX2SA-H-48V-X is suitable for surface mount applications and has a termination style of gull wing. It is rated for operation between -40°C and 70°C.
Panasonic TX2SA-H-48V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 5.6mA |
| Coil Resistance | 8.533KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.