This Panasonic relay features a DPDT contact arrangement with 2 Form C contacts, suitable for 6V DC coil voltage and 23.3mA coil current. The relay has a maximum pick-up voltage of 4.5VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum switching voltage of 220V and a maximum switching current of 2A, with a maximum switching power of 60W. The relay is constructed with a non-latching mechanism and has an operate time of 4ms. It is designed for surface mount applications with a gull wing termination style and is rated for operation between -40°C and 85°C.
Panasonic TX2SA-H-6V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 23.3mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.