Signal Relay 1.5VDC 7.5A DPDT(15x9.4x8.2)mm SMD
Panasonic TX2SA-L-1.5V-TH-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.