
DPDT signal relay with a 2A contact current rating and 220V DC max voltage rating. Features a 24VDC latching, single coil with 4.2mA coil current and 100mW power consumption. Surface mount design with gull wing termination, measuring 15mm length, 7.4mm width, and 8.4mm height. Operate and release times are 4ms, with a contact material of silver and gold. Operating temperature range is -40°C to 85°C, and the component is lead-free and RoHS compliant.
Panasonic TX2SA-L-24V-Z technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 100mW |
| Coil Resistance | 5.76kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L-24V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
