The Panasonic TX2SA-L-5V-1-X relay features a 5V DC coil voltage with a maximum switching power of 30W and a maximum switching current of 1A. It has a contact arrangement of DPDT and a contact form of 2 Form C. The relay is constructed with a latching single coil and has an operate time of 4ms. It is designed for surface mount applications and has a termination style of gull wing. The relay operates within a temperature range of -40 to 85°C.
Panasonic TX2SA-L-5V-1-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.