The Panasonic TX2SA-L-H-12V is a DPDT latching relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 12V and a coil current of 8.3mA. The relay's coil resistance is 1.44Kohm and it can handle a maximum pick-up voltage of 9VDC. The relay can switch up to 220V and 2A with a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic TX2SA-L-H-12V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.