The Panasonic TX2SA-L-H-9V-X is a DPDT latching relay with a 9V coil voltage and 60W maximum switching power. It features a surface mount package and operates over a temperature range of -40 to 85°C. With a maximum switching current of 2A, this relay is suitable for a variety of applications. The relay has a latching single coil construction and a gull wing termination style.
Panasonic TX2SA-L-H-9V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 11.1mA |
| Coil Resistance | 810Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.