This Panasonic relay features a latching single coil design with a contact arrangement of DPDT and a contact form of 2 Form C. It has a maximum switching voltage of 220VDC, a maximum switching current of 2A, and a maximum switching power of 60W. The relay operates at a minimum temperature of -40°C and a maximum temperature of 85°C. It is a surface mount device with a gull wing termination style and 8 terminals.
Panasonic TX2SA-L-H-9V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 11.1mA |
| Coil Resistance | 810Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.