
Latching telecom relay featuring a DPDT (2 Form C) configuration with a 12VDC coil voltage and 200mW power consumption. Offers a 2A contact current rating with gold/silver contact material, suitable for DC input and output applications up to 220VDC. Surface mountable with gull wing termination, this relay operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time.
Panasonic TX2SA-L2-12V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
