
DPDT signal relay featuring a 24VDC dual-coil latching mechanism. This surface-mount component offers a 1A contact current rating with gold/silver contacts and a 110VDC maximum voltage rating. Operating within a -40°C to 70°C temperature range, it boasts a 4ms operate and release time, with 200mW power consumption. The relay is RoHS compliant and supplied on tape and reel.
Panasonic TX2SA-L2-24V-1-X technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-24V-1-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
