The Panasonic TX2SA-L2-3V-1-X is a DPDT latching double coil relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 3V and a coil current of 66.7mA. The relay has a coil resistance of 45R and a maximum pick-up voltage of 2.25VDC. It can handle a maximum switching voltage of 220V and a maximum switching current of 1A, with a maximum switching power of 30W. The relay is constructed for surface mount and has a termination style of Gull Wing with 10 terminals. It has a latching double coil construction and an operate time of 4ms. The relay operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |