This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3VDC coil voltage and a maximum pick-up voltage of 2.25VDC. The relay can switch up to 220VDC with a maximum switching current of 1A and a maximum switching power of 30W. It has a latching double coil construction and can be mounted on a surface. The operating temperature range is from -40°C to 85°C.
Panasonic TX2SA-L2-3V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.