2A, 220VDC DPDT latching telecom relay with gold/silver contacts. Features a 3VDC coil voltage, 66.7mA coil current, and 200mW power consumption. Surface mount design with gull wing termination, measuring 15mm x 7.4mm x 8.4mm. Operates within a -40°C to 85°C temperature range with 4ms operate and release times. Packaged on tape and reel.
Sign in to ask questions about the Panasonic TX2SA-L2-3V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA-L2-3V-Z technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-3V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
