
DPDT signal relay with a 5VDC coil voltage, 40mA coil current, and 200mW power consumption. Features a 1A contact current rating with Silver/Gold contact material, suitable for telecom applications. Operates within a temperature range of -40°C to 85°C, with 4ms operate and release times. Surface mountable with gull wing termination, this lead-free and RoHS compliant component is designed for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TX2SA-L2-5V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-5V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
