
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration with a 2A contact current rating and 220VDC maximum contact voltage. This latching relay operates on a 9VDC coil voltage with 200mW power consumption and 405 Ohms coil resistance. Designed for surface mount applications with gull wing termination, it offers a 4ms operate and release time. Suitable for telecom applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic TX2SA-L2-9V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA-L2-9V-Z technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-9V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
