The TX2SA-L2-H-12V relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 12V and a coil current of 16.7mA. The coil resistance is 720 Ohm, and the maximum pick-up voltage is 9VDC. The relay can handle a maximum DC switching voltage of 220V and a maximum switching current of 2A, with a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 10 terminals. The relay has a latching double coil construction and an operate time of 4ms. It is rated for operation between -40°C and 85°C.
Panasonic TX2SA-L2-H-12V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.