The Panasonic TX2SA-L2-H-12V-X is a 12V DC latching relay with a DPDT contact arrangement and 2 Form C contacts. It has a maximum switching voltage of 220V and a maximum switching current of 2A. The relay has a maximum switching power of 60W and a coil resistance of 720 ohms. It operates at temperatures between -40°C and 85°C and has a 4ms operate time. The relay is surface mount with a gull wing termination style and 10 terminals.
Panasonic TX2SA-L2-H-12V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.