The Panasonic TX2SA-L2-H-3V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3VDC coil voltage and a coil current of 66.7mA. The relay's coil resistance is 45 ohms and it can withstand a maximum pick-up voltage of 2.25VDC. It can handle a maximum switching voltage of 220VDC, a maximum switching current of 2A, and a maximum switching power of 60W. The relay is constructed with a latching double coil design and has a surface mount package with a gull wing termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic TX2SA-L2-H-3V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.