The Panasonic TX2SA-L2-H-5V is a DPDT latching double coil relay with a 5V coil voltage and a maximum switching power of 60W. It features a surface mount package and a temperature range of -40 to 85°C. The relay has a contact arrangement of DPDT and a contact form of 2 Form C. It can handle a maximum switching current of 2A and a maximum switching voltage of 220V.
Panasonic TX2SA-L2-H-5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.