The TX2SA-LT-12V-Z relay features a 12V DC coil voltage with a current rating of 16.7mA and resistance of 720 ohms. It has a maximum current rating of 2A and can operate within a temperature range of -40°C to 85°C. The relay is RoHS compliant and available in a surface mount package with a quantity of 500 units.
Sign in to ask questions about the Panasonic TX2SA-LT-12V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA-LT-12V-Z technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-LT-12V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
