
DPDT latching relay with 3VDC dual coil input, 46.7mA coil current, and 140mW coil power. Features 2A contact current rating with gold/silver contact material, suitable for DC input and AC/DC output applications. Operates within a -40°C to 85°C temperature range, offering a 4ms operate and release time. Surface mount design with gull wing termination, measuring 15mm x 7.4mm x 8.2mm. RoHS compliant and lead-free.
Panasonic TX2SA-LT-3V-TH technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 200mW |
| Coil Resistance | 64.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-TH |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-LT-3V-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
