
DPDT General Purpose Relay, featuring a 5VDC latching dual coil with 140mW power consumption and 28.1mA coil current. Contact ratings include 7.5A and 220VDC, with Silver/Gold contact material. Surface mount termination with gull wing leads, operating temperature range of -40°C to 85°C, and 4ms operate/release times.
Panasonic TX2SA-LT-5V-TH technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 7.4mm |
| Height | 8.2mm |
| Length | 15mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-TH |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-LT-5V-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.