The Panasonic TX2SA12ZJ is a surface mount DPDT relay with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum voltage rating of 220V DC and a maximum current rating of 2A. The relay has a coil resistance of 1.028kΩ and a coil voltage of 12V DC. It is designed for surface mount applications and features gold and silver contact materials.
Panasonic TX2SA12ZJ technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.