Sign in to ask questions about the Panasonic TX2SA5J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA5J technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Depth | 9.4mm |
| Fall Time | 4ms |
| Height | 8.2mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 4ms |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA5J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
