Sign in to ask questions about the Panasonic TX2SA5ZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA5ZJ technical specifications.
| Coil Resistance | 178R |
| Contact Material | Gold, Silver |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA5ZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.